
P6SMBJ15A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ15A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ15A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ15A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ15A-AU_R1_000A1 |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,17761 Kč | 1 742,09 Kč |
| 1 600 | 1,94406 Kč | 3 110,50 Kč |
| 2 400 | 1,82477 Kč | 4 379,45 Kč |
| 4 000 | 1,69059 Kč | 6 762,36 Kč |
| 5 600 | 1,61105 Kč | 9 021,88 Kč |
| 8 000 | 1,53371 Kč | 12 269,68 Kč |
| 20 000 | 1,36382 Kč | 27 276,40 Kč |
| 40 000 | 1,25882 Kč | 50 352,80 Kč |
| 80 000 | 1,17053 Kč | 93 642,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč |
| 10 | 6,97000 Kč | 69,70 Kč |
| 100 | 4,43790 Kč | 443,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 5,59700 Kč | 55,97 Kč |
| 100 | 3,78670 Kč | 378,67 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |

