21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ13CA-AU_R1_000A1

DigiKey Part Number
3757-P6SMBJ13CA-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P6SMBJ13CA-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P6SMBJ13CA-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ13CA-AU_R1_000A1
Description
TVS DIODE 13VWM 21.5VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
27.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,19770 Kč1 758,16 Kč
1 6001,96200 Kč3 139,20 Kč
2 4001,84161 Kč4 419,86 Kč
4 0001,70619 Kč6 824,76 Kč
5 6001,62592 Kč9 105,15 Kč
8 0001,54787 Kč12 382,96 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,50100 Kč55,01 Kč
1003,45630 Kč345,63 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,64800 Kč56,48 Kč
1003,82160 Kč382,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč