
P6SMBJ13A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ13A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ13A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ13A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ13A-AU_R1_000A1 |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 Kč | 11,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,09613 Kč | 2 476,90 Kč |
| 1 600 | 2,78003 Kč | 4 448,05 Kč |
| 2 400 | 2,61885 Kč | 6 285,24 Kč |
| 4 000 | 2,43758 Kč | 9 750,32 Kč |
| 5 600 | 2,33013 Kč | 13 048,73 Kč |
| 8 000 | 2,22566 Kč | 17 805,28 Kč |
| 20 000 | 1,99632 Kč | 39 926,40 Kč |
| 40 000 | 1,85460 Kč | 74 184,00 Kč |
| 80 000 | 1,78097 Kč | 142 477,60 Kč |
| Unit Price without VAT: | 11,25000 Kč |
|---|---|
| Unit Price with VAT: | 13,61250 Kč |

