
P6SMBJ12AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ12AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ12AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ12AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ12AS_R1_00001 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ12A/TR13 | YAGEO | 15 | 13-SMBJ12A/TR13CT-ND | 8,34000 Kč | Similar |
| SMBJ12A/TR7 | YAGEO | 313 | 13-SMBJ12A/TR7CT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,24066 Kč | 1 792,53 Kč |
| 1 600 | 2,00121 Kč | 3 201,94 Kč |
| 2 400 | 1,87891 Kč | 4 509,38 Kč |
| 4 000 | 1,74133 Kč | 6 965,32 Kč |
| 5 600 | 1,65980 Kč | 9 294,88 Kč |
| 8 000 | 1,58051 Kč | 12 644,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,58900 Kč | 55,89 Kč |
| 100 | 3,52040 Kč | 352,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,23500 Kč | 52,35 Kč |
| 100 | 3,54540 Kč | 354,54 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |

