
P6SMB36CA-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P6SMB36CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMB36CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMB36CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36CA-AU_R1_000A1 |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,71000 Kč | 12,71 Kč |
10 | 7,89500 Kč | 78,95 Kč |
100 | 5,04500 Kč | 504,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 2,18013 Kč | 1 744,10 Kč |
1 600 | 1,94631 Kč | 3 114,10 Kč |
2 400 | 1,82688 Kč | 4 384,51 Kč |
4 000 | 1,69254 Kč | 6 770,16 Kč |
5 600 | 1,61291 Kč | 9 032,30 Kč |
8 000 | 1,53548 Kč | 12 283,84 Kč |
20 000 | 1,36540 Kč | 27 308,00 Kč |
40 000 | 1,26027 Kč | 50 410,80 Kč |
80 000 | 1,17188 Kč | 93 750,40 Kč |
Unit Price without VAT: | 12,71000 Kč |
---|---|
Unit Price with VAT: | 15,37910 Kč |