DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB36A_R1_00001

DigiKey Part Number
3757-P6SMB36A_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMB36A_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMB36A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB36A_R1_00001
Description
TVS DIODE 30.8VWM DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,23793 Kč1 790,34 Kč
1 6001,99877 Kč3 198,03 Kč
2 4001,87661 Kč4 503,86 Kč
4 0001,73920 Kč6 956,80 Kč
5 6001,65777 Kč9 283,51 Kč
8 0001,57858 Kč12 628,64 Kč
20 0001,40464 Kč28 092,80 Kč
40 0001,29712 Kč51 884,80 Kč
80 0001,20673 Kč96 538,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,66000 Kč11,66 Kč
107,24900 Kč72,49 Kč
1004,61590 Kč461,59 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
105,83200 Kč58,32 Kč
1003,93690 Kč393,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč