
P6SMB33CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMB33CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMB33CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMB33CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33CA-AU_R1_000A1 |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,19770 Kč | 1 758,16 Kč |
| 1 600 | 1,96200 Kč | 3 139,20 Kč |
| 2 400 | 1,84161 Kč | 4 419,86 Kč |
| 4 000 | 1,70619 Kč | 6 824,76 Kč |
| 5 600 | 1,62592 Kč | 9 105,15 Kč |
| 8 000 | 1,54787 Kč | 12 382,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,34660 Kč | 434,66 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

