37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE27CA_R2_00001

DigiKey Part Number
3757-P6KE27CA_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE27CA_R2_00001
Description
TVS DIODE 23.1VWM 37.5VC DO15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
28 0001,93998 Kč54 319,44 Kč
56 0001,80866 Kč101 284,96 Kč
84 0001,79533 Kč150 807,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1,93998 Kč
Unit Price with VAT:2,34738 Kč