
P4SMAJ85A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ85A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ85A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ85A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ85A_R1_00001 |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,71257 Kč | 3 082,63 Kč |
| 3 600 | 1,53808 Kč | 5 537,09 Kč |
| 5 400 | 1,44906 Kč | 7 824,92 Kč |
| 9 000 | 1,34897 Kč | 12 140,73 Kč |
| 12 600 | 1,28964 Kč | 16 249,46 Kč |
| 18 000 | 1,23197 Kč | 22 175,46 Kč |
| 45 000 | 1,10533 Kč | 49 739,85 Kč |
| 90 000 | 1,02708 Kč | 92 437,20 Kč |
| 180 000 | 0,98829 Kč | 177 892,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 5,18100 Kč | 51,81 Kč |
| 100 | 3,26860 Kč | 326,86 Kč |
| 500 | 2,43472 Kč | 1 217,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 4,07800 Kč | 40,78 Kč |
| 100 | 2,74640 Kč | 274,64 Kč |
| 500 | 2,12222 Kč | 1 061,11 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |

