Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4SMAJ8.0A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ8.0A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMAJ8.0A_R1_00001 |
Description | TVS DIODE 8VWM 13.6VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 29.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 200 | 1,38887 Kč | 34 999,52 Kč |
| 50 400 | 1,28588 Kč | 64 808,35 Kč |
| 75 600 | 1,23342 Kč | 93 246,55 Kč |
| 126 000 | 1,19459 Kč | 150 518,34 Kč |
| Unit Price without VAT: | 1,38887 Kč |
|---|---|
| Unit Price with VAT: | 1,68053 Kč |






