12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ7.5A_R1_00001

DigiKey Part Number
3757-P4SMAJ7.5A_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ7.5A_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ7.5A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ7.5A_R1_00001
Description
TVS DIODE 7.5VWM 12.9V DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.9V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,99308 Kč3 587,54 Kč
3 6001,79434 Kč6 459,62 Kč
5 4001,69293 Kč9 141,82 Kč
9 0001,57891 Kč14 210,19 Kč
12 6001,51137 Kč19 043,26 Kč
18 0001,44570 Kč26 022,60 Kč
45 0001,30152 Kč58 568,40 Kč
90 0001,21244 Kč109 119,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč