
P4SMAJ6.5A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ6.5A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ6.5A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ6.5A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ6.5A_R1_00001 |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,73265 Kč | 3 118,77 Kč |
| 3 600 | 1,55612 Kč | 5 602,03 Kč |
| 5 400 | 1,46605 Kč | 7 916,67 Kč |
| 9 000 | 1,36479 Kč | 12 283,11 Kč |
| 12 600 | 1,30477 Kč | 16 440,10 Kč |
| 18 000 | 1,24642 Kč | 22 435,56 Kč |
| 45 000 | 1,11829 Kč | 50 323,05 Kč |
| 90 000 | 1,03913 Kč | 93 521,70 Kč |
| 180 000 | 0,99988 Kč | 179 978,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,24100 Kč | 52,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,12600 Kč | 41,26 Kč |
| 100 | 2,77860 Kč | 277,86 Kč |
| 500 | 2,14710 Kč | 1 073,55 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

