
P4SMAJ58A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ58A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ58A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ58A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ58A_R1_00001 |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 100 | 2,37490 Kč | 237,49 Kč |
| 500 | 1,74704 Kč | 873,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,39660 Kč | 2 513,88 Kč |
| 3 600 | 1,24827 Kč | 4 493,77 Kč |
| 5 400 | 1,17251 Kč | 6 331,55 Kč |
| 9 000 | 1,08735 Kč | 9 786,15 Kč |
| 12 600 | 1,03685 Kč | 13 064,31 Kč |
| 18 000 | 0,98775 Kč | 17 779,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

