
P4SMAJ5.0CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ5.0CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ5.0CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ5.0CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ5.0CA_R1_00001 |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 43.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,60900 Kč | 46,09 Kč |
| 100 | 2,89270 Kč | 289,27 Kč |
| 500 | 2,14228 Kč | 1 071,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,73443 Kč | 3 121,97 Kč |
| 3 600 | 1,55584 Kč | 5 601,02 Kč |
| 5 400 | 1,46465 Kč | 7 909,11 Kč |
| 9 000 | 1,36214 Kč | 12 259,26 Kč |
| 12 600 | 1,30139 Kč | 16 397,51 Kč |
| 18 000 | 1,24231 Kč | 22 361,58 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |

