
P4SMAJ48AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ48AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ48AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ48AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ48AS_R1_00001 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,74491 Kč | 3 140,84 Kč |
| 3 600 | 1,56758 Kč | 5 643,29 Kč |
| 5 400 | 1,47711 Kč | 7 976,39 Kč |
| 9 000 | 1,37540 Kč | 12 378,60 Kč |
| 12 600 | 1,31509 Kč | 16 570,13 Kč |
| 18 000 | 1,25647 Kč | 22 616,46 Kč |
| 45 000 | 1,12776 Kč | 50 749,20 Kč |
| 90 000 | 1,04824 Kč | 94 341,60 Kč |
| 180 000 | 1,01149 Kč | 182 068,20 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |

