DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ40CAS_R1_00001

DigiKey Part Number
3757-P4SMAJ40CAS_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ40CAS_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ40CAS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ40CAS_R1_00001
Description
TVS DIODE 40VWM 64.5VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 480
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,74278 Kč3 137,00 Kč
3 6001,56566 Kč5 636,38 Kč
5 4001,47530 Kč7 966,62 Kč
9 0001,37372 Kč12 363,48 Kč
12 6001,31348 Kč16 549,85 Kč
18 0001,25494 Kč22 588,92 Kč
45 0001,12638 Kč50 687,10 Kč
90 0001,04696 Kč94 226,40 Kč
180 0001,01026 Kč181 846,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,54000 Kč8,54 Kč
105,29100 Kč52,91 Kč
1003,32860 Kč332,86 Kč
5002,48126 Kč1 240,63 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,25000 Kč6,25 Kč
104,16600 Kč41,66 Kč
1002,81210 Kč281,21 Kč
5002,16632 Kč1 083,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,25000 Kč
Unit Price with VAT:7,56250 Kč