DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ40CA_R1_00001

DigiKey Part Number
3757-P4SMAJ40CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ40CA_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ40CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ40CA_R1_00001
Description
TVS DIODE 40VWM 64.5VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 590
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8002,03382 Kč3 660,88 Kč
3 6001,83188 Kč6 594,77 Kč
5 4001,72893 Kč9 336,22 Kč
9 0001,61317 Kč14 518,53 Kč
12 6001,54458 Kč19 461,71 Kč
18 0001,47789 Kč26 602,02 Kč
45 0001,33150 Kč59 917,50 Kč
90 0001,24104 Kč111 693,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
105,33200 Kč53,32 Kč
1003,36820 Kč336,82 Kč
5002,51126 Kč1 255,63 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,25000 Kč6,25 Kč
104,20800 Kč42,08 Kč
1002,83290 Kč283,29 Kč
5002,18716 Kč1 093,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,25000 Kč
Unit Price with VAT:7,56250 Kč