
P4SMAJ40CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ40CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ40CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ40CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ40CA_R1_00001 |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,03382 Kč | 3 660,88 Kč |
| 3 600 | 1,83188 Kč | 6 594,77 Kč |
| 5 400 | 1,72893 Kč | 9 336,22 Kč |
| 9 000 | 1,61317 Kč | 14 518,53 Kč |
| 12 600 | 1,54458 Kč | 19 461,71 Kč |
| 18 000 | 1,47789 Kč | 26 602,02 Kč |
| 45 000 | 1,33150 Kč | 59 917,50 Kč |
| 90 000 | 1,24104 Kč | 111 693,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 5,33200 Kč | 53,32 Kč |
| 100 | 3,36820 Kč | 336,82 Kč |
| 500 | 2,51126 Kč | 1 255,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 4,20800 Kč | 42,08 Kč |
| 100 | 2,83290 Kč | 283,29 Kč |
| 500 | 2,18716 Kč | 1 093,58 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |

