
P4SMAJ26AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ26AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ26AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ26AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ26AS_R1_00001 |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 Kč | 8,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,00882 Kč | 3 615,88 Kč |
| 3 600 | 1,80909 Kč | 6 512,72 Kč |
| 5 400 | 1,70721 Kč | 9 218,93 Kč |
| 9 000 | 1,59262 Kč | 14 333,58 Kč |
| 12 600 | 1,52474 Kč | 19 211,72 Kč |
| 18 000 | 1,45874 Kč | 26 257,32 Kč |
| 45 000 | 1,31385 Kč | 59 123,25 Kč |
| 90 000 | 1,22433 Kč | 110 189,70 Kč |
| Unit Price without VAT: | 8,54000 Kč |
|---|---|
| Unit Price with VAT: | 10,33340 Kč |

