
P4SMAJ24A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ24A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ24A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ24A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ24A_R1_00001 |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ24A | Bourns Inc. | 78 090 | SMAJ24ABCT-ND | 0,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 500 | 2,31608 Kč | 1 158,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,86661 Kč | 3 359,90 Kč |
| 3 600 | 1,67646 Kč | 6 035,26 Kč |
| 5 400 | 1,57944 Kč | 8 528,98 Kč |
| 9 000 | 1,47033 Kč | 13 232,97 Kč |
| 12 600 | 1,40567 Kč | 17 711,44 Kč |
| 18 000 | 1,34280 Kč | 24 170,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

