
P4SMAJ24A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ24A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4SMAJ24A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4SMAJ24A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ24A-AU_R1_000A1 |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,29313 Kč | 2 327,63 Kč |
| 3 600 | 1,15576 Kč | 4 160,74 Kč |
| 5 400 | 1,08567 Kč | 5 862,62 Kč |
| 9 000 | 1,00681 Kč | 9 061,29 Kč |
| 12 600 | 0,96004 Kč | 12 096,50 Kč |
| 18 000 | 0,91458 Kč | 16 462,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 100 | 2,37490 Kč | 237,49 Kč |
| 500 | 1,74704 Kč | 873,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,73760 Kč | 373,76 Kč |
| 500 | 2,89772 Kč | 1 448,86 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

