
P4SMAJ20AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ20AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ20AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ20AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ20AS_R1_00001 |
Description | TVS DIODE 20VWM 32.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,74278 Kč | 3 137,00 Kč |
| 3 600 | 1,56566 Kč | 5 636,38 Kč |
| 5 400 | 1,47530 Kč | 7 966,62 Kč |
| 9 000 | 1,37372 Kč | 12 363,48 Kč |
| 12 600 | 1,31348 Kč | 16 549,85 Kč |
| 18 000 | 1,25494 Kč | 22 588,92 Kč |
| 45 000 | 1,12638 Kč | 50 687,10 Kč |
| 90 000 | 1,04696 Kč | 94 226,40 Kč |
| 180 000 | 1,01026 Kč | 181 846,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 Kč | 8,54 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 3,32860 Kč | 332,86 Kč |
| 500 | 2,48126 Kč | 1 240,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 4,16600 Kč | 41,66 Kč |
| 100 | 2,81210 Kč | 281,21 Kč |
| 500 | 2,16632 Kč | 1 083,16 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |

