
P4SMAJ16CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ16CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ16CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ16CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ16CA_R1_00001 |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 15.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,05022 Kč | 3 690,40 Kč |
| 3 600 | 1,84666 Kč | 6 647,98 Kč |
| 5 400 | 1,74287 Kč | 9 411,50 Kč |
| 9 000 | 1,62618 Kč | 14 635,62 Kč |
| 12 600 | 1,55703 Kč | 19 618,58 Kč |
| 18 000 | 1,48981 Kč | 26 816,58 Kč |
| 45 000 | 1,34223 Kč | 60 400,35 Kč |
| 90 000 | 1,25105 Kč | 112 594,50 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

