
P4SMAJ15AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ15AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ15AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ15AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ15AS_R1_00001 |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,76118 Kč | 3 170,12 Kč |
| 3 600 | 1,58220 Kč | 5 695,92 Kč |
| 5 400 | 1,49089 Kč | 8 050,81 Kč |
| 9 000 | 1,38822 Kč | 12 493,98 Kč |
| 12 600 | 1,32735 Kč | 16 724,61 Kč |
| 18 000 | 1,26819 Kč | 22 827,42 Kč |
| 45 000 | 1,13828 Kč | 51 222,60 Kč |
| 90 000 | 1,05801 Kč | 95 220,90 Kč |
| 180 000 | 1,02093 Kč | 183 767,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 5,34700 Kč | 53,47 Kč |
| 100 | 3,36380 Kč | 336,38 Kč |
| 500 | 2,50748 Kč | 1 253,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,21000 Kč | 42,10 Kč |
| 100 | 2,84180 Kč | 284,18 Kč |
| 500 | 2,18920 Kč | 1 094,60 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |

