
P4SMAJ15A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ15A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4SMAJ15A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4SMAJ15A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ15A-AU_R1_000A1 |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,77500 Kč | 37,75 Kč |
| 100 | 2,35880 Kč | 235,88 Kč |
| 500 | 1,73518 Kč | 867,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,38712 Kč | 2 496,82 Kč |
| 3 600 | 1,23980 Kč | 4 463,28 Kč |
| 5 400 | 1,16455 Kč | 6 288,57 Kč |
| 9 000 | 1,07997 Kč | 9 719,73 Kč |
| 12 600 | 1,02982 Kč | 12 975,73 Kč |
| 18 000 | 0,98104 Kč | 17 658,72 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

