
P4SMAJ13A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ13A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ13A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ13A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ13A_R1_00001 |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,27300 Kč | 42,73 Kč |
| 100 | 2,68180 Kč | 268,18 Kč |
| 500 | 1,98460 Kč | 992,30 Kč |
| 1 000 | 1,75915 Kč | 1 759,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 1,34689 Kč | 7 273,21 Kč |
| 10 800 | 1,22154 Kč | 13 192,63 Kč |
| 16 200 | 1,15766 Kč | 18 754,09 Kč |
| 27 000 | 1,08584 Kč | 29 317,68 Kč |
| 37 800 | 1,04330 Kč | 39 436,74 Kč |
| 54 000 | 1,00195 Kč | 54 105,30 Kč |
| 135 000 | 0,91120 Kč | 123 012,00 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |

