DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ13A-AU_R2_000A1

DigiKey Part Number
3757-P4SMAJ13A-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-P4SMAJ13A-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-P4SMAJ13A-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ13A-AU_R2_000A1
Description
TVS DIODE 13VWM 21.5VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 533
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,03636 Kč7 772,70 Kč
15 0000,93964 Kč14 094,60 Kč
22 5000,89032 Kč20 032,20 Kč
37 5000,83489 Kč31 308,38 Kč
52 5000,80206 Kč42 108,15 Kč
75 0000,77014 Kč57 760,50 Kč
187 5000,70009 Kč131 266,88 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
106,92500 Kč69,25 Kč
1004,39950 Kč439,95 Kč
5003,30948 Kč1 654,74 Kč
1 0002,95710 Kč2 957,10 Kč
2 0002,66030 Kč5 320,60 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
105,53600 Kč55,36 Kč
1003,74690 Kč374,69 Kč
5002,90490 Kč1 452,45 Kč
1 0002,39970 Kč2 399,70 Kč
2 0002,35760 Kč4 715,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč