
P4SMAJ12CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ12CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ12CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ12CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ12CA_R1_00001 |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,25200 Kč | 42,52 Kč |
| 100 | 2,86280 Kč | 286,28 Kč |
| 500 | 2,21026 Kč | 1 105,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,30510 Kč | 2 349,18 Kč |
| 3 600 | 1,26300 Kč | 4 546,80 Kč |
| 5 400 | 1,25248 Kč | 6 763,39 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |



