


P4FL6.5A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL6.5A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL6.5A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL6.5A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL6.5A_R1_00001 |
Description | TVS DIODE 6.5VWM 11.2V SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26078 Kč | 6 782,34 Kč |
| 6 000 | 2,05380 Kč | 12 322,80 Kč |
| 9 000 | 1,94825 Kč | 17 534,25 Kč |
| 15 000 | 1,82964 Kč | 27 444,60 Kč |
| 21 000 | 1,75939 Kč | 36 947,19 Kč |
| 30 000 | 1,69110 Kč | 50 733,00 Kč |
| 75 000 | 1,54485 Kč | 115 863,75 Kč |
| Unit Price without VAT: | 10,19000 Kč |
|---|---|
| Unit Price with VAT: | 12,32990 Kč |

