


P4FL36A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL36A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL36A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL36A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL36A_R1_00001 |
Description | TVS DIODE 36VWM 58.1VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 100 | 4,03950 Kč | 403,95 Kč |
| 500 | 3,02910 Kč | 1 514,55 Kč |
| 1 000 | 2,70261 Kč | 2 702,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28729 Kč | 6 861,87 Kč |
| 6 000 | 2,07788 Kč | 12 467,28 Kč |
| 9 000 | 1,97110 Kč | 17 739,90 Kč |
| 15 000 | 1,85109 Kč | 27 766,35 Kč |
| 21 000 | 1,78003 Kč | 37 380,63 Kč |
| 30 000 | 1,71093 Kč | 51 327,90 Kč |
| 75 000 | 1,56296 Kč | 117 222,00 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

