


P4FL33A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4FL33A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4FL33A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4FL33A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL33A-AU_R1_000A1 |
Description | TVS DIODE 33VWM 53.3VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37985 Kč | 4 139,55 Kč |
| 6 000 | 1,24274 Kč | 7 456,44 Kč |
| 9 000 | 1,17281 Kč | 10 555,29 Kč |
| 15 000 | 1,09417 Kč | 16 412,55 Kč |
| 21 000 | 1,04757 Kč | 21 998,97 Kč |
| 30 000 | 1,00228 Kč | 30 068,40 Kč |
| 75 000 | 0,90284 Kč | 67 713,00 Kč |
| 150 000 | 0,84141 Kč | 126 211,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 10 | 6,74100 Kč | 67,41 Kč |
| 100 | 4,29020 Kč | 429,02 Kč |
| 500 | 3,22534 Kč | 1 612,67 Kč |
| 1 000 | 2,88121 Kč | 2 881,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 5,41000 Kč | 54,10 Kč |
| 100 | 3,66190 Kč | 366,19 Kč |
| 500 | 2,82962 Kč | 1 414,81 Kč |
| 1 000 | 2,55914 Kč | 2 559,14 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

