38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

P4FL24A_R1_00001

DigiKey Part Number
3757-P4FL24A_R1_00001TR-ND - Tape & Reel (TR)
3757-P4FL24A_R1_00001CT-ND - Cut Tape (CT)
3757-P4FL24A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4FL24A_R1_00001
Description
TVS DIODE 24VWM 38.9VC SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.3A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,74437 Kč5 233,11 Kč
6 0001,57720 Kč9 463,20 Kč
9 0001,49195 Kč13 427,55 Kč
15 0001,39613 Kč20 941,95 Kč
21 0001,33935 Kč28 126,35 Kč
30 0001,28416 Kč38 524,80 Kč
75 0001,16302 Kč87 226,50 Kč
150 0001,11552 Kč167 328,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč