


P4FL22A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL22A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL22A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL22A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL22A_R1_00001 |
Description | TVS DIODE 22VWM 35.5VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,74869 Kč | 5 246,07 Kč |
| 6 000 | 1,58110 Kč | 9 486,60 Kč |
| 9 000 | 1,49565 Kč | 13 460,85 Kč |
| 15 000 | 1,39959 Kč | 20 993,85 Kč |
| 21 000 | 1,34267 Kč | 28 196,07 Kč |
| 30 000 | 1,28734 Kč | 38 620,20 Kč |
| 75 000 | 1,16590 Kč | 87 442,50 Kč |
| 150 000 | 1,11828 Kč | 167 742,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 100 | 4,03950 Kč | 403,95 Kč |
| 500 | 3,02910 Kč | 1 514,55 Kč |
| 1 000 | 2,70261 Kč | 2 702,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |

