


P4FL22A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4FL22A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4FL22A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4FL22A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL22A-AU_R1_000A1 |
Description | TVS DIODE 22VWM 35.5VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,17308 Kč | 9 519,24 Kč |
| 6 000 | 2,89925 Kč | 17 395,50 Kč |
| 9 000 | 2,75973 Kč | 24 837,57 Kč |
| 15 000 | 2,60292 Kč | 39 043,80 Kč |
| 21 000 | 2,51005 Kč | 52 711,05 Kč |
| 30 000 | 2,41979 Kč | 72 593,70 Kč |
| 75 000 | 2,33892 Kč | 175 419,00 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |

