


P4FL20A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL20A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL20A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL20A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL20A_R1_00001 |
Description | TVS DIODE 20VWM 32.4VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,35900 Kč | 43,59 Kč |
| 100 | 2,73210 Kč | 273,21 Kč |
| 500 | 2,01882 Kč | 1 009,41 Kč |
| 1 000 | 1,78794 Kč | 1 787,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49381 Kč | 4 481,43 Kč |
| 6 000 | 1,34535 Kč | 8 072,10 Kč |
| 9 000 | 1,26966 Kč | 11 426,94 Kč |
| 15 000 | 1,18452 Kč | 17 767,80 Kč |
| 21 000 | 1,13408 Kč | 23 815,68 Kč |
| 30 000 | 1,08504 Kč | 32 551,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

