


P4FL16A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4FL16A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4FL16A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4FL16A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL16A-AU_R1_000A1 |
Description | TVS DIODE 16VWM 26VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26358 Kč | 6 790,74 Kč |
| 6 000 | 2,24301 Kč | 13 458,06 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

