SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

P4FL15A-AU_R1_000A1

DigiKey Part Number
3757-P4FL15A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P4FL15A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P4FL15A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4FL15A-AU_R1_000A1
Description
TVS DIODE 15VWM 24.4VC SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
108,52500 Kč85,25 Kč
1005,46670 Kč546,67 Kč
5004,14348 Kč2 071,74 Kč
1 0003,71638 Kč3 716,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,39604 Kč4 188,12 Kč
6 0001,25732 Kč7 543,92 Kč
9 0001,18657 Kč10 679,13 Kč
15 0001,10701 Kč16 605,15 Kč
21 0001,05986 Kč22 257,06 Kč
30 0001,01403 Kč30 420,90 Kč
75 0000,91343 Kč68 507,25 Kč
150 0000,85128 Kč127 692,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč