


P4FL13A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL13A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL13A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL13A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL13A_R1_00001 |
Description | TVS DIODE 13VWM 21.5VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26339 Kč | 6 790,17 Kč |
| 6 000 | 2,05616 Kč | 12 336,96 Kč |
| 9 000 | 1,95050 Kč | 17 554,50 Kč |
| 15 000 | 1,83175 Kč | 27 476,25 Kč |
| 21 000 | 1,76142 Kč | 36 989,82 Kč |
| 30 000 | 1,69305 Kč | 50 791,50 Kč |
| 75 000 | 1,54663 Kč | 115 997,25 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |

