


P4FL12A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4FL12A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4FL12A_R1_00001CT-ND - Cut Tape (CT) 3757-P4FL12A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4FL12A_R1_00001 |
Description | TVS DIODE 12VWM 19.9VC SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.1A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73254 Kč | 5 197,62 Kč |
| 6 000 | 1,56649 Kč | 9 398,94 Kč |
| 9 000 | 1,48183 Kč | 13 336,47 Kč |
| 15 000 | 1,38665 Kč | 20 799,75 Kč |
| 21 000 | 1,36499 Kč | 28 664,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,36000 Kč | 53,60 Kč |
| 100 | 3,36820 Kč | 336,82 Kč |
| 500 | 2,50600 Kč | 1 253,00 Kč |
| 1 000 | 2,22674 Kč | 2 226,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 5,02600 Kč | 50,26 Kč |
| 100 | 3,39940 Kč | 339,94 Kč |
| 500 | 2,62780 Kč | 1 313,90 Kč |
| 1 000 | 2,37753 Kč | 2 377,53 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |

