


P2AL5.0A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P2AL5.0A_R1_00001TR-ND - Tape & Reel (TR) 3757-P2AL5.0A_R1_00001CT-ND - Cut Tape (CT) 3757-P2AL5.0A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2AL5.0A_R1_00001 |
Description | TVS DIODE 5VWM 9.2VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,59680 Kč | 7 790,40 Kč |
| 6 000 | 2,36481 Kč | 14 188,86 Kč |
| 9 000 | 2,24656 Kč | 20 219,04 Kč |
| 15 000 | 2,11367 Kč | 31 705,05 Kč |
| 21 000 | 2,03496 Kč | 42 734,16 Kč |
| 30 000 | 1,95844 Kč | 58 753,20 Kč |
| 75 000 | 1,83353 Kč | 137 514,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč |
| 10 | 7,13600 Kč | 71,36 Kč |
| 100 | 4,53990 Kč | 453,99 Kč |
| 500 | 3,41884 Kč | 1 709,42 Kč |
| 1 000 | 3,05703 Kč | 3 057,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 5,72200 Kč | 57,22 Kč |
| 100 | 3,86990 Kč | 386,99 Kč |
| 500 | 3,01688 Kč | 1 508,44 Kč |
| 1 000 | 2,72559 Kč | 2 725,59 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |

