


P2AL18A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P2AL18A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P2AL18A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P2AL18A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2AL18A-AU_R1_000A1 |
Description | TVS DIODE 18VWM 29.2VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51098 Kč | 7 532,94 Kč |
| 6 000 | 2,28484 Kč | 13 709,04 Kč |
| 9 000 | 2,16955 Kč | 19 525,95 Kč |
| 15 000 | 2,03998 Kč | 30 599,70 Kč |
| 21 000 | 1,96325 Kč | 41 228,25 Kč |
| 30 000 | 1,88866 Kč | 56 659,80 Kč |
| 75 000 | 1,75425 Kč | 131 568,75 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |

