


P1CH3.3A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P1CH3.3A_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1CH3.3A_R1_00001 |
Description | TVS DIODE 3.3VWM 8.5VC SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 17.6A Ipp Tvs Diode Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.6A |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 5.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 000 | 1,43705 Kč | 826 303,75 Kč |
| Unit Price without VAT: | 1,43705 Kč |
|---|---|
| Unit Price with VAT: | 1,73883 Kč |

