


P1CH20A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P1CH20A_R1_00001TR-ND - Tape & Reel (TR) 3757-P1CH20A_R1_00001CT-ND - Cut Tape (CT) 3757-P1CH20A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1CH20A_R1_00001 |
Description | TVS DIODE 20VWM 32.4VC SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 4.6A Ipp Tvs Diode Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,19420 Kč | 5 971,00 Kč |
| 10 000 | 1,07976 Kč | 10 797,60 Kč |
| 15 000 | 1,02140 Kč | 15 321,00 Kč |
| 25 000 | 0,95580 Kč | 23 895,00 Kč |
| 35 000 | 0,94100 Kč | 32 935,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

