
MURC5J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MURC5J_R1_00001TR-ND - Tape & Reel (TR) 3757-MURC5J_R1_00001CT-ND - Cut Tape (CT) 3757-MURC5J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURC5J_R1_00001 |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,68830 Kč | 2 950,64 Kč |
| 1 600 | 3,31676 Kč | 5 306,82 Kč |
| 2 400 | 3,12739 Kč | 7 505,74 Kč |
| 4 000 | 2,91437 Kč | 11 657,48 Kč |
| 5 600 | 2,78816 Kč | 15 613,70 Kč |
| 8 000 | 2,66546 Kč | 21 323,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,19600 Kč | 81,96 Kč |
| 100 | 5,23470 Kč | 523,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 100 | 5,27050 Kč | 527,05 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |



