
MS120_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MS120_R1_00001TR-ND - Tape & Reel (TR) 3757-MS120_R1_00001CT-ND - Cut Tape (CT) 3757-MS120_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS120_R1_00001 |
Description | DIODE SCHOTTKY 200V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSH1-200HE TR13 PBFREE | Central Semiconductor Corp | 9 947 | 1514-CMSH1-200HETR13PBFREECT-ND | 21,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,92000 Kč | 29,20 Kč |
| 100 | 1,80610 Kč | 180,61 Kč |
| 500 | 1,31974 Kč | 659,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,04729 Kč | 1 885,12 Kč |
| 3 600 | 0,93178 Kč | 3 354,41 Kč |
| 5 400 | 0,87284 Kč | 4 713,34 Kč |
| 9 000 | 0,80646 Kč | 7 258,14 Kč |
| 12 600 | 0,76712 Kč | 9 665,71 Kč |
| 18 000 | 0,72885 Kč | 13 119,30 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

