
MMSZ5260B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5260B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5260B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5260B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5260B-AU_R1_000A1 |
Description | DIODE ZENER 43V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 93 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5260B_R1_00001 | Panjit International Inc. | 2 927 | 3757-MMSZ5260B_R1_00001CT-ND | 2,31000 Kč | Parametric Equivalent |
| MMSZ5260B | Good-Ark Semiconductor | 5 980 | 4786-MMSZ5260BCT-ND | 2,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57346 Kč | 1 720,38 Kč |
| 6 000 | 0,50899 Kč | 3 053,94 Kč |
| 9 000 | 0,47607 Kč | 4 284,63 Kč |
| 15 000 | 0,43903 Kč | 6 585,45 Kč |
| 21 000 | 0,41705 Kč | 8 758,05 Kč |
| 30 000 | 0,39568 Kč | 11 870,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 100 | 1,19480 Kč | 119,48 Kč |
| 500 | 0,86470 Kč | 432,35 Kč |
| 1 000 | 0,75698 Kč | 756,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,19690 Kč | 119,69 Kč |
| 500 | 1,13390 Kč | 566,95 Kč |
| 1 000 | 1,07090 Kč | 1 070,90 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

