
MMSZ5245A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5245A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5245A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5245A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245A-AU_R1_000A1 |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 11 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5245A_R1_00001 | Panjit International Inc. | 2 073 | 3757-MMSZ5245A_R1_00001CT-ND | 3,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63359 Kč | 1 900,77 Kč |
| 6 000 | 0,57228 Kč | 3 433,68 Kč |
| 9 000 | 0,53140 Kč | 4 782,60 Kč |
| 15 000 | 0,34635 Kč | 5 195,25 Kč |
| 21 000 | 0,31751 Kč | 6 667,71 Kč |
| 30 000 | 0,29326 Kč | 8 797,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,89800 Kč | 18,98 Kč |
| 100 | 1,04280 Kč | 104,28 Kč |
| 500 | 0,96060 Kč | 480,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,02300 Kč | 20,23 Kč |
| 100 | 1,04280 Kč | 104,28 Kč |
| 500 | 0,98020 Kč | 490,10 Kč |
| 1 000 | 0,91764 Kč | 917,64 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

