
MMSZ5244A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5244A_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5244A_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5244A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5244A_R1_00001 |
Description | DIODE ZENER 14V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 10.5 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 100 | 1,19480 Kč | 119,48 Kč |
| 500 | 0,86470 Kč | 432,35 Kč |
| 1 000 | 0,75698 Kč | 756,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61930 Kč | 1 857,90 Kč |
| 6 000 | 0,54973 Kč | 3 298,38 Kč |
| 9 000 | 0,51417 Kč | 4 627,53 Kč |
| 15 000 | 0,47415 Kč | 7 112,25 Kč |
| 21 000 | 0,45042 Kč | 9 458,82 Kč |
| 30 000 | 0,42734 Kč | 12 820,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




