
MMSZ5241B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5241B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5241B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5241B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5241B-AU_R1_000A1 |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 8.4 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 22 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,57346 Kč | 1 720,38 Kč |
| 6 000 | 0,50899 Kč | 3 053,94 Kč |
| 9 000 | 0,47607 Kč | 4 284,63 Kč |
| 15 000 | 0,43903 Kč | 6 585,45 Kč |
| 21 000 | 0,41705 Kč | 8 758,05 Kč |
| 30 000 | 0,39568 Kč | 11 870,40 Kč |
| 75 000 | 0,34872 Kč | 26 154,00 Kč |
| 150 000 | 0,31968 Kč | 47 952,00 Kč |
| 300 000 | 0,29526 Kč | 88 578,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

