Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5240BS_R1_00001

DigiKey Part Number
3757-MMSZ5240BS_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5240BS_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5240BS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5240BS_R1_00001
Description
DIODE ZENER 10V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
17 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z10VConsemi6 515MM3Z10VCCT-ND4,59000 KčUpgrade
BZT52B10S R9GTaiwan Semiconductor Corporation8 8021801-BZT52B10SR9GCT-ND5,01000 KčSimilar
MM3Z10VBonsemi40 270MM3Z10VBCT-ND5,01000 KčSimilar
PZU10B,115Nexperia USA Inc.2 9571727-PZU10B,115CT-ND5,01000 KčSimilar
PZU10B2,115Nexperia USA Inc.5 5961727-3679-1-ND6,05000 KčSimilar
In-Stock: 4 940
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,46128 Kč2 306,40 Kč
10 0000,41052 Kč4 105,20 Kč
15 0000,38459 Kč5 768,85 Kč
25 0000,35543 Kč8 885,75 Kč
35 0000,33813 Kč11 834,55 Kč
50 0000,32131 Kč16 065,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,73100 Kč17,31 Kč
1001,05950 Kč105,95 Kč
5000,76372 Kč381,86 Kč
1 0000,66779 Kč667,79 Kč
2 0000,58656 Kč1 173,12 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,68900 Kč16,89 Kč
1000,87590 Kč87,59 Kč
5000,79250 Kč396,25 Kč
1 0000,70909 Kč709,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč